Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
4 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $94.490 |
Price for:Each
Minimum: 1
Multiple: 1
$94.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoEVB-TCKE805NA
Newark Part No.82AK1579
Technical Datasheet
Silicon ManufacturerToshiba
Silicon Core NumberTCKE805NA
Kit Application TypePower Management
Application Sub TypeElectronic Fuse
Kit ContentsEvaluation Board TCKE805NA
Product Range-
SVHCTo Be Advised
Product Overview
EVB-TCKE805NA is a TCKE805NAe-Fuse IC evaluation board (EVB). It is an evaluation board for supporting TCKE8xx series design. The passive components required to operate IC are mounted, enabling easy operation check and characterization.
- Input voltage range from 4.4V to 18V
- Output limit current range from 0.5A to 5.0A adjustable
- Adjustable slew rate
- Active high enable control
- Auto retry function
- Auto discharge
- Available in 3x3mm WSON10B package
Technical Specifications
Silicon Manufacturer
Toshiba
Kit Application Type
Power Management
Kit Contents
Evaluation Board TCKE805NA
SVHC
To Be Advised
Silicon Core Number
TCKE805NA
Application Sub Type
Electronic Fuse
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate