| Quantity | Price |
|---|---|
| 1+ | $182.000 |
| 10+ | $169.000 |
| 25+ | $163.000 |
| 50+ | $157.000 |
| 100+ | $150.000 |
Product Information
Product Overview
EK24108-01 is a PE24108 evaluation board (EVK). The PE24108 is a compact, low-profile, and ultra-high efficiency step-down DC-DC converter solution capable of delivering 10A per stage output current from an input voltage range from 3.0V to 3.6V. The output voltage is selected with external feedback resistors and can be adjusted between 0.4 and 1.0V. Based on Murata’s advanced two-stage architecture, the device consists of a two-phase interleaved charge pump followed by an interleaved buck regulator stage. This power system greatly reduces the dependency on inductance for high efficiency solutions in small footprint and height-constrained applications.
- Proprietary architecture enables industry leading efficiency with an ultra-low profile
- External sync pin allows synchronization to an external clock
Technical Specifications
Murata Power Solutions
Power Management - Voltage Regulator
Evaluation Board PE24108
-
PE24108
Step Down DC / DC Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate