Need more?
| Quantity | Price |
|---|---|
| 1+ | $29.560 |
Product Information
Product Overview
The EVM3650-QW-00A evaluation board is designed to demonstrate the capabilities of MPS’s MPM3650, a fully integrated, high-frequency, synchronous, rectified, step-down power module with an internal inductor. The MPM3650 offers a very compact solution to achieve 5A of continuous output current over a wide input voltage range with excellent load and line regulation. The MPM3650 offers synchronous mode operation for higher efficiency over the output current load range. Constant-on-time (COT) control operation provides very fast transient response and easy loop design, as well as very tight output regulation. Full protection features include SCP, OCP, UVP, and thermal shutdown. Typical applications include FPGA power systems, optical modules, telecom, networking and industries equipments.
- Wide 2.75V to 17V operating input range
- 5A output current
- High efficiency with DCM at light load
- Output adjustable from 0.6V
- High efficiency synchronous mode operation
- Supports pre-biased start-up
- Fixed 1200KHz switching frequency
- Externally programmable soft-start time
- EN and power good for power sequencing
- Overcurrent protection and hiccup mode
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Evaluation Board MPM3650
-
MPM3650
Synchronous Step-Down (Buck) Module
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate