Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15463EVKIT#Copy
Newark Part No.07AH2512
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $42.160 |
Price for:Each
Minimum: 1
Multiple: 1
$42.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15463EVKIT#Copy
Newark Part No.07AH2512
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAXM15463
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEvaluation Kit MAXM15463
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAXM15463 synchronous step-down DC-DC module
- Wide 4.5V to 42V input range
- Fixed 3.3V output, delivers up to 300mA output current
- High 80.5% efficiency (VIN = 24V, VOUT = 3.3V at 150mA)
- 500KHz switching frequency
- ENABLE/UVLO input, resistor-programmable UVLO threshold
- PFM feature for better light-load efficiency
- Fixed Internal 4.1ms soft-start time
- RESET output, with pullup resistor to VCC
- Overcurrent and overtemperature protection (OCP and OTP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAXM15463
Automotive Qualification Standard
-
Silicon Core Number
MAXM15463
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate