Need more?
| Quantity | Price |
|---|---|
| 1+ | $283.190 |
Product Information
Product Overview
MAX20029EVKIT# is a MAX20029 EV kit which is a fully assembled and tested PCB that demonstrates the capabilities of the MAX20029 power-management IC (PMIC), which comprises four low-voltage step-down converters. The IC operates at a 3V to 5.5V input supply voltage, regulates to a 1V to 4V voltage range, and delivers up to 1.5A of current at each of its outputs. The converters are high-frequency switchers, operating at 2.2MHz. The high switching frequency allows for reduced component values and sizes, including a single ceramic output capacitor on each rail. All channels have independent undervoltage/overvoltage comparators at both input and output, current limiting, and fault-flag outputs. The EV kit ships fully assembled and tested, ready for immediate evaluation of the IC.
- Individual enable and reset connections available
- Loop measurements ready on all channels
- Overtemperature and short-circuit protection
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Analog Devices
Power Management
Evaluation Board MAX20029
-
MAX20029
Buck Converter
-
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate