Need more?
| Quantity | Price |
|---|---|
| 1+ | $189.310 |
Product Information
Product Overview
MAX20014EVKIT# is a MAX20014 evaluation kit (EV kit), which is a fully assembled and tested PCB that demonstrates the MAX20014 power management IC (PMIC). The EV kit includes three high efficiency, low-voltage DC-DC converters: OUT1 boosts a 3.3V input to 5V at up to 500mA, while two synchronous step-down converters (OUT2, OUT3) provide adjustable output voltages down to 0.8V at up to 3A. The 2.2MHz switching-frequency operation allows for the use of all ceramic capacitors and minimizes external components. The EV kits feature three on/off jumper controls, and three reset outputs to indicate output status for each converter. It also provides SYNC input to select the operating mode (PWM, skip, or external synchronization).
- 1.25V at 3A synchronous buck converter (OUT2)
- 1.8V at 3A synchronous buck converter (OUT3)
- Sync-mode select/input for forced-PWM/skip mode selection or external frequency synchronization
- Individual (active low )RESET1–RESET3 outputs
- Minimal external components
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Analog Devices
Power Management
Eval Board MAX20014ATGA/V+
-
MAX20014ATGA/V+
PMIC
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate