| Quantity | Price |
|---|---|
| 1+ | $100.850 |
Product Information
Product Overview
The MAX1724EVKIT+ is a MAX1724 evaluation kit (EV kit). It is a fully assembled and tested surface mount circuit board that contains two separate boost switching-regulator circuits. The left-side circuit contains a MAX1724 with a preset 3.3V output. Other preset voltages of 2.7V, 3.0V or 5.0V are also available. The right-side circuit contains a MAX1722 which has an adjustable output voltage. This circuit’s output is set for 3.6V. The MAX1724 has a BATT pin which lowers the guaranteed start-up voltage from 1.2V to 0.91V. Typical applications include digital still cameras, low-power handheld instruments, MP3 players, pagers, PDAs and other handheld devices, personal medical devices, remote controls, remote wireless transmitters and single-cell battery-powered devices.
- 0.91V to VOUT input voltage range
- Two complete boost circuits
- Up to 50mA output from a 1-cell input
- Up to 100mA output from a 2-cell input
- 1.5µA quiescent current from VOUT
- Up to 90% efficiency with synchronous rectification
- Switching frequency up to 200KHz
- All surface-mount design
- 0°C to +70°C operating temperature
- Thin SOT23-5 IC package
- Digital Still Cameras; Low-Power Handheld Instruments; MP3 Players; Pagers; PDAs and Other Handheld Devices;
- Personal Medical Devices; Remote Controls; Remote Wireless Transmitters; Single-Cell Battery-Powered Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX1724
-
MAX1724
Step Up Switching Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate