Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $60.090 | $16.000 |
Product Information
Product Overview
The MAX17222EVKIT# is a MAX17222 evaluation kit (EV Kit). This kit evaluates the MAX17220 - MAX17225 IC family of ultra-low quiescent current step-up DC-DC converters. The EV kit features two independent circuits to evaluate two different IC packages of the MAX17220 - MAX17225 family. Both circuits on the EV kit operate over an input range of 400mV to 5.5V, depending on load with 0.88V typical start-up with 3Kohm load. Each circuit provides resistor-configurable output voltages from 1.8V to 5V in 100mV/step. The EV kit comes with the MAX17222ELT+ and MAX17225ENT+ installed.
- Evaluates the MAX17220–MAX17225 IC family in a 6 pin µDFN
- Evaluates the MAX17220–MAX17225 IC family in a 6-pin Wafer-Level Package (WLP)
- Up to 100mA/225mA/425mA output current
- Proven 2-layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assemble and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX17222
-
MAX17222
Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate