Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.490 |
Price for:Each
Minimum: 1
Multiple: 1
$115.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2672A-BCopy
Newark Part No.50AK0878
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTM4664EY
Kit Application TypePower Management
Application Sub TypeStep Down Regulator
Kit ContentsDemonstration Board LTM4664EY
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC2672A-B is a LTM4664 48VIN, single 50A µModule regulator with digital power system management demonstration board. Demonstration circuit 2672A-B is a complete non-isolated 48V input, dual-phase single output, high efficiency, high density µModule regulator with 30V to 58V input range. The output can supply 50A maximum load current.
- Input voltage range from 30V to 58V at TA = 25°C
- Output voltage range 0.5 to 1.5V, default: 1V at VIN = 30-58V, IOUT0 = 0 to 50A at TA = 25°C
- Typical efficiency is 87.1% at VIN = 48V, VOUT0 = 1V, IOUT0 = 50A, TA = 25°C
- Default switching frequency is 250KHz
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTM4664EY
Automotive Qualification Standard
-
Silicon Core Number
LTM4664EY
Application Sub Type
Step Down Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate