Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $201.350 |
Price for:Each
Minimum: 1
Multiple: 1
$201.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2922A-A
Newark Part No.50AK0945
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC7802HUFDM#WPBF
Kit Application TypePower Management
Application Sub TypeStep Down DC / DC Converter
Kit ContentsDemonstration Board LTC7802HUFDM#WPBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Demonstration circuit 2922A-A is dual step-down DC/DC converter featuring the LTC7802 PWM controller. Controller IC used on this demo board is 40V low IQ, dual, 2-phase synchronous step-down controller with spread spectrum. Demo board operate over a 5V to 36V input voltage range and provide a 3.3V at 20A and 5V at 15A outputs. The DC2922A-A uses the LTC7802 and has a resistor divider network to set the 3.3V output.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTC7802HUFDM#WPBF
Automotive Qualification Standard
-
Silicon Core Number
LTC7802HUFDM#WPBF
Application Sub Type
Step Down DC / DC Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate