Need more?
| Quantity | Price |
|---|---|
| 1+ | $209.060 |
Product Information
Product Overview
Demonstration circuit 2641A is a single output synchronous buck converter featuring the LTC7801EUFD in the 24-lead QFN package. The input voltage range is from 16V to 100V and the output is 12V/10A. The DC2641A is configured with a sense resistor for overcurrent protection. Inductor DCR current sensing is optional. The board has a lot of features including an optional on-board NMOS LDO for DRVCC, a switch-mode power supply for EXTVCC, jumper selectable 100% duty cycle operation in dropout, a mode selector pin that allows the converter to run in CCM, pulse-skip, adjustable burst clamp or default Burst Mode® operation, a PGOOD output voltage monitor and PLLIN for PolyPhase® operation.
- Default operating frequency (typical) of 150KHz
- External clock sync frequency range from 75KHz to 850KHz
- Typical full load efficiency of 95.3% (VIN = 48V, VOUT = 12V, IOUT = 10A, fSW = 150KHz)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC7801UFD#PBF
-
LTC7801UFD#PBF
Synchronous Buck Converter
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate