Need more?
| Quantity | Price |
|---|---|
| 1+ | $211.620 |
Product Information
Product Overview
Demonstration circuit 2991A features the LTC®3308A 5V, 4A synchronous step-down Silent Switcher® operating as a 2MHz, 3.3V to 1.2V 4A buck regulator. The LTC3308A supports adjustable output voltages from 0.5V to VIN with operating frequencies from 1MHz up to 3MHz. The LTC3308A is a compact, ultralow emission, high efficiency and high speed synchronous monolithic stepdown switching regulator. A minimum on-time switching of 22ns enables high VIN to low VOUT conversion ratios at high frequencies.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC3308AEV#PBF
-
LTC3308AEV#PBF
Synchronous Step Down Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate