Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA094V1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70W0707
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.020 |
Price for:Each
Minimum: 1
Multiple: 1
$36.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA094V1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70W0707
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL7981
Kit Application TypePower Management
Application Sub TypeStep Down Switching Regulator
Kit ContentsDemonstration Board L7981
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
STEVAL-ISA094V1 is a step-down switching power supply demonstration board based on the L7981 (HSOP8). The STEVAL-ISA094V1 is a step-down switching power supply based on STMicroelectronics’ L7981 switching regulator in an HSOP8 package.
- 3A DC output current
- 4.5V to 28V range input voltage
- Output voltage adjustable from 0.6V
- 250kHz switching frequency programmable up to 1MHz
- Internal soft-start and enable
- Low dropout operation: 100% duty cycle
- Voltage feed-forward
- Zero load current operation
- Overcurrent and thermal protection
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Demonstration Board L7981
Automotive Qualification Standard
-
Silicon Core Number
L7981
Application Sub Type
Step Down Switching Regulator
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate