2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Power Management Development Kits - DC / DC
                                                                                                    Print Page

                                                                                                    DM300023

                                                                                                    Development Board, Switched Mode Power Supply, DSPICDEM

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP DM300023
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM300023
                                                                                                    Newark Part No.26M9183
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM300023
                                                                                                    Newark Part No.26M9183
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberdsPIC30F202x/1010
                                                                                                    Kit Application TypePower Management - Voltage Regulator
                                                                                                    Application Sub TypeSynchronous Buck Converter
                                                                                                    Kit ContentsdsPICDEM SMPS Buck Development Board, software, educational material, and Documents on CD
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The DM300023 is a dsPICDEM SMPS buck development board. This development board provides an easy and economical way to evaluate the dsPIC30F2020/1010 SMPS & Digital power conversion family of components and provides an educational and prototyping platform to investigate digital power conversion and digital switch mode power supply (SMPS) design. The board includes a socketed dsPIC30F2020 device connected to power devices and circuitry for controlling dual independent low power DC to DC Synchronous buck converter circuits as well as support, debug, and communication circuitry. The dsPIC DSC SMPS devices are specifically designed to provide low cost, efficient control of a wide range of power supply topologies.

                                                                                                    • Integrated program and data memory on a single chip
                                                                                                    • Ultra fast interrupt response time and hardware interrupt priority logic
                                                                                                    • 2000ksps, on chip ADC with four dedicated sample/hold circuits for multiple loop control
                                                                                                    • Four independent, high resolution PWM generators designed to support different power topology
                                                                                                    • MPLAB ICD 2 or REAL ICE support ready
                                                                                                    • On chip system communications (I2C/SPI/UART)
                                                                                                    • Software for implementing digital dual synchronous buck converter
                                                                                                    • 30MIPS performance CPU

                                                                                                    Applications

                                                                                                    LED Lighting, Embedded Design & Development, Power Management, Industrial

                                                                                                    Contents

                                                                                                    DsPICDEM SMPS Buck Development Board, Example software, educational material, and documentation on CD

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Kit Application Type

                                                                                                    Power Management - Voltage Regulator

                                                                                                    Kit Contents

                                                                                                    dsPICDEM SMPS Buck Development Board, software, educational material, and Documents on CD

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    dsPIC30F202x/1010

                                                                                                    Application Sub Type

                                                                                                    Synchronous Buck Converter

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product