Need more?
| Quantity | Price |
|---|---|
| 1+ | $77.290 |
Product Information
Product Overview
EVALAG7300 is an evaluation board fitted with a Silvertel Ag7300 high power isolated boost converter module for use in a wide variety of point of load (PoL) and DC-DC converter applications, including IEEE802.3bt Power over Ethernet (PoE) Power Sourcing Equipment (PSE) applications. While this evaluation board has been designed following Silvertel's recommendations, it should not be considered as a reference design as it features circuity included solely for the purposes of evaluation that are not be required for proper operation.
- Board is powered using a DC power supply delivering between 18 to 36V
Contents
EvalAg7300 evaluation board, Ag7300 soldered to evaluation board.
Technical Specifications
Silvertel
Power Management - Voltage Regulator
Evaluation Board Ag7300
-
Ag7300
Isolated Boost Converter
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate