2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Power Management Development Kits - DC / DC
                                                                                                    Print Page

                                                                                                    ADP2370CPZ-REDYKIT

                                                                                                    REDY KIT, BUCK REGULATOR

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADP2370CPZ-REDYKIT
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADP2370CPZ-REDYKIT
                                                                                                    Newark Part No.49AK8729
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$82.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $82.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADP2370CPZ-REDYKIT
                                                                                                    Newark Part No.49AK8729
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Silicon Core NumberADP2370ACPZ
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeBuck Regulator
                                                                                                    Kit ContentsEvaluation Board ADP2370ACPZ, 3.3V ADP2370CP-3.3-EVALZ, 1.8V ADP2370CP-1.8-EVALZ
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ADP2370CPZ-REDYKIT is a RedyKit™ for the ADP2370 buck regulator. It allows simplified prototyping and evaluation and is available for every standard fixed output voltage option in the ADP2370 product family. This allows the user to evaluate the voltage options with one easy-to-order kit. The kit can be used in the engineering lab to evaluate required voltage options. If other voltage options must be evaluated, a different part from the kit can be easily soldered onto one of the evaluation boards supplied with the kit.

                                                                                                    • All-voltage option for evaluation
                                                                                                    • Surface-mount ADP2370 parts that can be easily soldered
                                                                                                    • Additional parts for prototyping

                                                                                                    Contents

                                                                                                    ADP2370CP-3.3-EVALZ with VOUT = 3.3V, ADP2370CP-1.8-EVALZ with buck VOUT = 1.8V, 5 each ADP2370 additional voltage options in a labeled bag.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Kit Contents

                                                                                                    Evaluation Board ADP2370ACPZ, 3.3V ADP2370CP-3.3-EVALZ, 1.8V ADP2370CP-1.8-EVALZ

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    ADP2370ACPZ

                                                                                                    Application Sub Type

                                                                                                    Buck Regulator

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product