| Quantity | Price |
|---|---|
| 1+ | $67.980 |
Product Information
Product Overview
ADP5304-EVALZ is an evaluation board to evaluate ADP5304 an ultralow power, synchronous step-down DC to DC regulator in a 10-lead LFCSP package. The ADP5304 runs from input voltages of 2.15V to 6.5V and requires minimal external components to provide a high efficiency solution with an integrated power switch, synchronous rectifier and internal compensation. The ADP5304 evaluation board with full bridge rectifier can support both an AC and DC voltage power source and regulate the input voltage as a maximum power point as the preset VINOK threshold. The ADP5304 evaluation board provides an easy way to evaluate the device.
- Ultralow quiescent current
- Input voltage monitoring
- Few external components and compact solution size
- AC and DC input source available
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board ADP5304
-
ADP5304
Step Down Regulator
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate