Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP5074CP-EVALZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.05AN3957
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.150 |
| 5+ | $71.690 |
| 10+ | $70.220 |
| 25+ | $68.760 |
| 50+ | $67.300 |
| 100+ | $65.840 |
Price for:Each
Minimum: 1
Multiple: 1
$73.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP5074CP-EVALZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.05AN3957
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP5074
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeInverting DC/DC Regulator
Kit ContentsEvaluation Board ADP5074
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
ADP5074CP-EVALZ is an evaluation board that demonstrates the functionality of the ADP5074 DC-to-DC regulators. Board evaluates simple device measurements, such as line regulation, load regulation, and efficiency. Device features such as selectable operating frequency, soft start, and slew rate control can also be evaluated.
- Input voltage range from 3V to 13.2V
- 600mA output current
- Output voltage of -15V
- Demonstrates compact 18mm (0.71") × 14mm (0.55") layout
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADP5074
Automotive Qualification Standard
-
Silicon Core Number
ADP5074
Application Sub Type
Inverting DC/DC Regulator
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate