Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20801AEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AH9817
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $601.700 |
Price for:Each
Minimum: 1
Multiple: 1
$601.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20801AEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AH9817
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20801A
Kit Application TypePower Management
Application Sub TypeDC/DC Buck Converter with MPPT
Kit ContentsEval Kit MAX20801A
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX20801
- Performs MPPT on three sets of 20–24 series-connected PV cells
- Fast MPPT reacts quickly to changing conditions
- Small 3, 800mm2 solution size
- Integrated voltage-limiting clamps output voltage
- Integrated current-limiting clamps output current
- Active bypass function eliminates hot spots
- Supports flash and EL testing
- Peak 99.1%, CEC 98.7% and Euro 98.3% efficiency
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX20801A
Automotive Qualification Standard
-
Silicon Core Number
MAX20801A
Application Sub Type
DC/DC Buck Converter with MPPT
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate