Need more?
| Quantity | Price |
|---|---|
| 1+ | $145.760 |
Product Information
Product Overview
MAX20406EVKIT# is a MAX20406 evaluation kit (EV kit) which provides a proven design to evaluate the MAX20406 automotive 2.1MHz synchronous buck converter with 10µA quiescent current. The standard EV kit PCB comes with a MAX20406AFOB/VY+ (2.1MHz, 3.3V) installed, as well as various test points and jumpers for evaluation. The EV kit output voltage is fixed and easily configured with minimum component changes. The default EV kit is designed to deliver up to 6A with input voltage 3V to 36V. Output voltage quality can be monitored by observing the PGOOD signal. The MAX20406 EV kit can also be used to evaluate the MAX20404 and MAX20405.
- Output voltage: 3.3V/5V fixed and adjustable from 0.8 to 10V
- Frequency - synchronization input
- Enable input
- Spread spectrum available
- Voltage monitoring PGOOD output available
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Analog Devices
Power Management
Eval Kit MAX20406
-
MAX20406
Synchronous Buck Converter
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate