| Quantity | Price |
|---|---|
| 1+ | $28.970 |
Product Information
Product Overview
The EV2183-TL-00A is used for demonstrating the performance of MPS MP2183 IC. The MP2183 is a monolithic, step-down, switch mode converter with built-in internal power MOSFETs. It achieves 3A continuous output current from a 2.5V-to-5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The constant-on-time control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle by cycle current limiting and thermal shutdown. The MP2183 is available in an ultra-small SOT583 package and requires a minimal number of readily available standard external components. The MP2183 is ideal for a wide range of applications including high performance DSPs, wireless power, portable and mobile devices and other low-power systems.
- Low IQ of 21μA
- 1.2MHz switching frequency
- EN for power sequencing
- 1% FB accuracy
- Wide operating input range from 2.5V to 5.5V
- 65mohm and 35mohm internal power MOSFET switches
- 100% duty on
- Output discharge
- Short-circuit protection with hiccup mode
- Power good output
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MP2183GTL
-
MP2183GTL
Synchronous Buck Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate