Need more?
| Quantity | Price |
|---|---|
| 1+ | $242.050 |
Product Information
Product Overview
MAX77863EVKIT# is a MAX77863 evaluation kit (EV kit), which is a fully assembled and tested printed-circuit board (PCB) that demonstrates the highly-integrated MAX77863 PMIC. The MAX77863 is a complete power management IC (PMIC) for mobile devices using system-on-chip (SoC) application processors. The IC includes four buck regulators, nine low dropout linear regulators, eight GPIOs, real-time clock (RTC), backup battery charger, bidirectional reset I/O, interrupt output, and a system watchdog timer. The EV kit uses a MAXUSB daughter board command module that provides the I2C interface to control power sequence, individual regulator output on/off, GPIOs, RTC, and setting the regulator output voltage. Windows®-based software provides a user-friendly graphical interface for easy evaluation.
- USB-to-I2C converter allows for easy communication
- Level translator allows for adjusting I2C bus voltage from 1.8V to 3.3V
- Proven PCB reference design and layout
- Fully assembled and tested
Technical Specifications
Analog Devices
Power Management
Eval Board MAX77863AEWJ+
-
MAX77863AEWJ+
PMIC
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate