Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLE83862ELTOBO1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.80AH9432
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.030 |
Price for:Each
Minimum: 1
Multiple: 1
$46.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLE83862ELTOBO1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.80AH9432
Silicon ManufacturerInfineon
Silicon Core NumberTLE8386-2EL
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBoost Controller
Kit ContentsDemonstration Board TLE8386-2EL
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
DEMOBOARDTLE83862ELTOBO1 is an application board that enables you to test the performance of the TLE8386-2EL power controller. OPTIREG™ Switcher TLE8386-2EL is a multi-topology low-side controller, designed for harsh automotive environment. The board is optimized for boost mode and offers some flexibility in design and option for cold cranking support where Input voltage could drop below 6V on Vin terminal. Suitable for general use pre-boost function in various automotive applications, car media and navigation units, dashboards and cluster instruments, body control modules.
- Wide input voltage range
- Supports cranking application profile
- Wide adjustable output voltage range
- Dedicated for harsh automotive applications
- Wide temperature range Tj = -40°C to +150°C
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demonstration Board TLE8386-2EL
Automotive Qualification Standard
-
Silicon Core Number
TLE8386-2EL
Application Sub Type
Boost Controller
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate