Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1533ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM1422
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.500 |
Price for:Each
Minimum: 1
Multiple: 1
$98.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1533ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM1422
Technical Datasheet
Silicon ManufacturerLinear Technology
Silicon Core NumberLTM8045
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeInverting / SEPIC µModule Converter
Kit ContentsDemonstration Board LTM8045
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
DC1533A demo circuit features the LTM®8045, an inverting/ SEPIC μModule converter delivering up to 700mA of output current. DC1533A is configured as an inverting converter but can be easily changed to a SEPIC configuration for non-inverting step-up or step-down functionality. The user-adjustable features of the LTM8045 such as output voltage, switching frequency, soft-start period and undervoltage lockout can be changed on DC1533A simply by modifying or installing the appropriate resistors or capacitor.
- 80% efficiency at VIN = 5V, IOUT– = 400mA
- 700kHz switching frequency at R1 = 130k
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demonstration Board LTM8045
Automotive Qualification Standard
-
Silicon Core Number
LTM8045
Application Sub Type
Inverting / SEPIC µModule Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate