Need more?
| Quantity | Price |
|---|---|
| 1+ | $201.350 |
| 5+ | $197.320 |
| 10+ | $193.300 |
| 25+ | $189.270 |
| 50+ | $185.240 |
| 100+ | $183.610 |
Product Information
Product Overview
DC1547B demonstration circuit features the LT®3757AEDD in a 400kHz BOOST converter circuit, designed for a 12V output from a 3.1V to 9V input voltage range. The LT3757A operates over an input range of 2.9V to 40V suitable for applications from single-cell lithium-ion battery portable electronics up to high voltage automotive and industrial power supplies. It also exhibits low shutdown quiescent current of 1µA, making them an ideal fit for battery-operated systems. Thanks to a novel FBX pin architecture, the LT3757A can be connected directly to a divider from either the positive output or the negative output to ground. It also packs many popular features such as soft-start, input undervoltage lockout, adjustable frequency and synchronization in a small 10-lead MSOP package or a 3mm × 3mm QFN package.
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LT3757AEDD
-
LT3757AEDD
Boost / Flyback / Inverting / SEPIC Controller
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate