• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - AC / DC
                                                                                                  Print Page

                                                                                                  NCP1606BOOSTGEVB

                                                                                                  Evaluation Board, Power Factor Controller, No Need for Input Voltage Sensing, 100W Boost

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI NCP1606BOOSTGEVB
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoNCP1606BOOSTGEVB
                                                                                                  Newark Part No.73R4637
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoNCP1606BOOSTGEVB
                                                                                                  Newark Part No.73R4637
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerOn Semiconductor
                                                                                                  Silicon Core NumberNCP1606
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypePower Factor Controller
                                                                                                  Kit ContentsEvaluation Board NCP1606
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The NCP1606BOOSTGEVB is an evaluation board featuring NCP1606 active power factor controller. The NCP1606 is specifically designed for use as a pre converter in electronic ballasts, AC to DC adapters and other medium power off line converters. This IC embeds a critical conduction mode (CRM) scheme that substantially exhibits unity power factor across a wide range of input voltages and power levels. Its integration of comprehensive safety protection features makes the NCP1606 an excellent driver for rugged PFC stages. This evaluation board is a PFC pre converter and It is designed to operate over universal lines (88BVac to 264Vac, 47Hz to 63Hz) and produce a 400V output at up to 100W. This output is suitable for driving typical SMPS stages or resistive loads.

                                                                                                  • Unity power factor
                                                                                                  • No need for input voltage sensing
                                                                                                  • Latching PWM for cycle by cycle on time control
                                                                                                  • Very low start up current consumption of 50A
                                                                                                  • Low typical operating current of 3mA
                                                                                                  • Undervoltage lockout with hysteresis
                                                                                                  • Programmable overvoltage protection
                                                                                                  • The NCP1606BOOSTGEVB provides protection against open loop (Undervoltage protection)
                                                                                                  • Accurate and programmable on time limitation
                                                                                                  • Overcurrent limitation

                                                                                                  Applications

                                                                                                  Power Management, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  On Semiconductor

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Evaluation Board NCP1606

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Silicon Core Number

                                                                                                  NCP1606

                                                                                                  Application Sub Type

                                                                                                  Power Factor Controller

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.