Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVAL1K6WPSUG7DDTOBO1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.84AC4241
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $692.110 |
Price for:Each
Minimum: 1
Multiple: 1
$692.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL1K6WPSUG7DDTOBO1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.84AC4241
Silicon ManufacturerInfineon
Silicon Core NumberIPDD60R150G7, IPDD60R050G7
Kit Application TypePower Management
Application Sub TypeSMPS
Kit ContentsEval Board IPDD60R150G7/IPDD60R050G7
Product Range-
SVHCTo Be Advised
Product Overview
EVAL1K6WPSUG7DDTOBO1 is an evaluation board (EVAL_1K6W_PSU_G7_DD) that represents a complete system solution for a 1600W server power supply (PSU) which achieves the 80Plus® Titanium® standard. The power supply is composed of a continuous conduction mode (CCM) bridgeless power factor corrector (PFC) using a bi-directional switch and a half-bridge LLC DC-DC resonant converter. Suitable for applications consumer electronics, industrial applications, home appliances, server, telecom and renewables applications.
- Higher efficiency and reduced heat dissipation
- 176V to 265V supply voltage range
- 12.1V to 12.2V output voltage range
- 132A output current maximum
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Eval Board IPDD60R150G7/IPDD60R050G7
SVHC
To Be Advised
Silicon Core Number
IPDD60R150G7, IPDD60R050G7
Application Sub Type
SMPS
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate