Need more?
| Quantity | Price |
|---|---|
| 1+ | $77.390 |
Product Information
Product Overview
STEVAL-ISA062V1 is a 6W dual output SMPS demonstration board based on the VIPER17. This demonstration board is based on the new VIPer17H device, that is a converter that offers in one package a PWM controller built in BCD6 technology and a 800V avalanche rugged vertical power section. The VIPer17H switches at 115kHz and can deliver 6W from wide range operation from 85V AC to 305V AC. It can also deliver 10W when operating from European range of 175V AC to 264 V AC. This demonstration board has additional features asked by many customers: Standby wattage as low as 50mW at no load. Frequency jittering is implemented to make EMI measurement meet today's standards. Adjustable overload. Output short-circuit protection for hard short such as transformer saturation or shorted diode. Adjustable brown out and brown in feature. Output over voltage protection. The same PCB board has been designed in such a way that can be populated for either double or even single output.
- Input voltage range from 85V AC to 264V AC
- Input frequency is 47Hz to 63Hz
- Output voltage/current 1 is 5V at 0.5A
- Output voltage/current 2 is 12V at 0.25A
- Output power is 5.5W
- Line regulation is +/- 0.2%
- Efficiency is 80% typical
- Safety: overvoltage, overcurrent, brown out
- EMI: EN55022 class B
Technical Specifications
STMicroelectronics
Power Management
Demonstration Board VIPER17
To Be Advised
VIPER17
SMPS
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate