Need more?
| Quantity | Price |
|---|---|
| 1+ | $139.030 |
Product Information
Product Overview
EVAL-STCH03-45W is a 45W/12V isolated power supply board developed for general purpose applications. The evaluation board implements a quasi-resonant flyback converter based on the STCH03 controller with optocoupler feedback for voltage and primary side regulation for constant output current regulation. The secondary side rectification is based on the SRK1000B adaptive synchronous rectification controller. The efficiency of the application is very high over entire output power range thanks to the smart power management of the STCH03 and SRK1000B controllers, the STF10LN80K5 MDmesh K5 primary MOSFET and the STL90N10F7 Power MOSFET for the synchronous rectification. The evaluation board implements a robust output supply protected against output overvoltage, output undervoltage, output overpower and output short-circuit. The protections are auto-restart for a safe operation.
- Input voltage range (VIN) from 90V AC to 265V AC
- Output range from 12V to 3.75A continuous operation
- Very low stand-by power of less than 40mW at 230Vin
- Average full load efficiency of 88% at 115VIN, 89% at 230VIN
- Active mode at 10% load efficiency is greater than 84% at 115VIN, greater than 82% at 230VIN
- Safety according to EN60065, EMI according to EN55022 Class B
- Small PCB form factor of 85mm x 55mm x 25mm
Technical Specifications
STMicroelectronics
Power Management
Eval Board STCH03
To Be Advised
STCH03
Isolated Power Supply
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate