| Quantity | Price |
|---|---|
| 1+ | $176.650 |
Product Information
Product Overview
Evaluation kit for the MP2672A, which can be controlled by the GUI to charge and discharge 2-cell batteries. Its layout accommodates most commonly used components. The default function of this board is pre-set for host-control mode and the battery regulation voltage is pre-set to 8.4V for 2-cell Li-ion batteries. Supported operating systems are Windows XP, 7 or later. System load capability of maximum 2.5A / BATT + 300mV (I2C configurable).
- 4.5V to 6V operating input voltage
- Up to 2A configurable charge current for battery with 2 cells in series
- Compatible with host control and standalone mode
- NVDC power path management, configurable input voltage limit
- Configurable charge voltage with 0.5% accuracy
- No external sense resistor required
- Integrated cell balancing circuit for cell mismatch, preconditioning for fully depleted battery
- Flexible new charging cycle initiation, charging operation indicator in standalone mode
- I2C port for flexible system parameter setting and status reporting in host-control mode
- Built-in charging protection and programmable safety timer
Contents
EV2672A evaluation board (EV2672A-D-00A), EVKT-USBI2C-02-BAG (includes one USB to I2C USB communication interface, one USB cable and one ribbon cable).
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Management - Battery
MP2672A
Eval Kit MP2672A, Communication Interface EVKT-USBI2C-02, USB to I2C Interface, Ribbon/USB Cable
No SVHC (19-Jan-2021)
Li-Ion / Li-Pol Battery Pack Manager
Monolithic Power Systems
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate