2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Battery Management Development Kits
                                                                                                    Print Page

                                                                                                    MAX14578EVKIT#

                                                                                                    Evaluation Kit, MAX14578 USB Battery Charger Detector, Includes MAX8903A For Testing, GUI Software

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX14578EVKIT#
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX14578EVKIT#
                                                                                                    Newark Part No.38AC1414
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$113.180$26.710
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $26.71
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX14578EVKIT#
                                                                                                    Newark Part No.38AC1414
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypePower Management - Battery
                                                                                                    Application Sub TypeUSB Battery Charger Detector
                                                                                                    Silicon Core NumberMAX14578
                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Kit ContentsEval Board MAX14578
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MAX14578EVKIT# is a MAX14578 evaluation kit (EV kit). It provides a proven design to evaluate the MAX14578 USB battery charger detector in a 12-bump wafer-level package (WLP). The IC features charger detection compliant to USB battery charging revision 1.1, dedicated charger detection, apple charger detection, China YD/T1591-compliant charger detection and USB pass-through communication. The kit has various power options to separate the charging current from the system current and is self-powered through USB but needs external power to demonstrate charging. It features the MAX8903A 1-cell lithium-ion (Li+) DC-DC USB charger for interfacing with the MAX14578 in an application setting.

                                                                                                    • Windows XP-, Windows Vista- and Windows 7-compatible software
                                                                                                    • GUI simplifies learning the IC’s operation
                                                                                                    • Includes MAX8903A USB charger for application testing
                                                                                                    • Can be USB powered or externally powered for greater charging current
                                                                                                    • Proven PCB layout
                                                                                                    • Fully assembled and tested
                                                                                                    • Cell Phones; DSC and Camcorder; e-Book Readers; Media Players; MID (Mobile Internet Device)

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Power Management - Battery

                                                                                                    Silicon Core Number

                                                                                                    MAX14578

                                                                                                    Kit Contents

                                                                                                    Eval Board MAX14578

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Application Sub Type

                                                                                                    USB Battery Charger Detector

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product