• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Battery Management Development Kits
                                                                                                    Print Page

                                                                                                    ADP5360CB-EVALZ

                                                                                                    EVAL KIT, LI-ION/POLYMER BATTERY CHARGER

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES ADP5360CB-EVALZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADP5360CB-EVALZ
                                                                                                    Newark Part No.49AK8773
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$78.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $78.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADP5360CB-EVALZ
                                                                                                    Newark Part No.49AK8773
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypePower Management - Battery
                                                                                                    Application Sub TypeLi-Ion / Polymer Battery Charger
                                                                                                    Silicon Core NumberADP5360
                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Kit ContentsEvaluation Board ADP5360, Software CD
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ADP5360CB-EVALZ is an evaluation board to evaluating the ADP5360 advanced battery management PMIC with ultra-low IQ buck and buck boost. The ADP5360 includes a high performance linear regulator for single Li-ion/Li-ion battery charging, ultralow quiescent current fuel gauge and battery protection circuit, an ultra-low quiescent buck and a buck boost switching regulator and a supervisory circuit. The ADP5360CB-EVALZ evaluation board supports an external USB dongle connection and the graphic user interface (GUI) software allows the user to evaluate the comprehensive functionalities provided by the I2C interface. Simple device measurements and demonstrable with a voltage power supply, a battery or battery simulator, a voltage meter, load resistors or an electrical load.

                                                                                                    • VBUS input voltage: 4V to 6.5V
                                                                                                    • Fully featured evaluation board for the ADP5360
                                                                                                    • Simple device measurements and demonstrable with A voltage power supply

                                                                                                    Contents

                                                                                                    ADP5360CB-EVALZ evaluation board, Evaluation software and installation CD.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Power Management - Battery

                                                                                                    Silicon Core Number

                                                                                                    ADP5360

                                                                                                    Kit Contents

                                                                                                    Evaluation Board ADP5360, Software CD

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Application Sub Type

                                                                                                    Li-Ion / Polymer Battery Charger

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.