Need more?
| Quantity | Price |
|---|---|
| 1+ | $114.590 |
Product Information
Product Overview
The MAX17201GEVKIT# is an evaluation kit (EV kit) for MAX17201G. It is fully assembled and tested surface-mount PCBs that evaluate the stand-alone ModelGauge™ m5 pack-side fuel-gauge ICs for lithium ion (Li+) batteries in handheld and portable equipment. The MAX17201 is for single-cell applications. The MAX17201G kit includes the Analog Devices DS91230+ USB interface, IC evaluation board and RJ-11 connection cable. Windows® based graphical user interface (GUI) software is available for use with the EV kit. Typical application includes digital still and video cameras, e-readers, handheld radios, portable game players, portable medical equipment, smartphones and tablets, handheld computers and terminals.
- ModelGauge™ m5 algorithm
- Non-volatile memory configured for stand-alone operation
- Monitors from 1S cell packs
- Battery pack input voltage range of +2.1V to +4.9V per cell
- Thermistor measurement network
- Optional on-board PCB trace sense resistor
- Windows 7 or newer compatible software
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX17201
Eval Board MAX17201
No SVHC (04-Feb-2026)
Li-Ion Battery Charger
Analog Devices
-
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate