2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Battery Management Development Kits
                                                                                                    Print Page

                                                                                                    DC2386A-B

                                                                                                    Demonstration Kit, LTC4120EUD, Power Transfer Battery Charger, Wireless, 3 to 5.5 V Supply

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES DC2386A-B
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDC2386A-B
                                                                                                    Newark Part No.50AK0809
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$125.240
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $125.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDC2386A-B
                                                                                                    Newark Part No.50AK0809
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypePower Management - Battery
                                                                                                    Application Sub TypeWireless Power Transmitter
                                                                                                    Silicon Core NumberLTC4125EUFD, LTC4120EUD
                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Kit ContentsDemonstration Board DC2330A, DC2445A-B, Nylon Standoffs
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    DC2386A-B is a wireless power transfer demonstration kit featuring the LTC4125EUFD and the LTC4120EUD. Demonstration kit DC2386A is a kit of the DC2330A LTC®4125EUFD demonstration board, the DC2445A-B LTC4120EUD demonstration board, and an assortment of different length standoffs. The DC2330A can deliver up to 1.68W to the receive board with up to 12mm spacing between the transmit and receive coils.

                                                                                                    • Adjustable float voltage (RX option)
                                                                                                    • DC2330A voltage input range from 3 to 5.5V at VIN ≤ 2.5A
                                                                                                    • 2A max DC2330A VIN current at Vin=5V
                                                                                                    • 4.2V nom DC2445A-B BAT pin voltage at R9 = 1.40Mohm, R10 = 1.05Mohm
                                                                                                    • 400mA max DC2445A BAT pin current at VBAT = 3.7V, DC2445A-B(R5) = 3.01kohm

                                                                                                    Contents

                                                                                                    DC2330A (LTC4125EUFD) demo board, DC2445A-B (LTC4120EUD) demo board ( with 12.5mm nylon standoffs, 8.25mm gap), 4 × 6.25mm nylon standoffs (2.0mm gap), 4 × 9.5mm nylon standoffs (5.25mm gap), 4 × 15.9mm nylon standoffs (11.65mm gap).

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Power Management - Battery

                                                                                                    Silicon Core Number

                                                                                                    LTC4125EUFD, LTC4120EUD

                                                                                                    Kit Contents

                                                                                                    Demonstration Board DC2330A, DC2445A-B, Nylon Standoffs

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Application Sub Type

                                                                                                    Wireless Power Transmitter

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Schematics EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product