2. Development Boards, Evaluation Tools
                                                                                                    3. Lighting & LED Development Kits
                                                                                                    Print Page

                                                                                                    SSL2102T/DB/FLYB230V,598

                                                                                                    Led Driver, Flyback, PWM Dimming, 8.5V-40V in, 200kHz switch, 23V/1.05A out, SOP-20

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP SSL2102T/DB/FLYB230V,598
                                                                                                    NXP SSL2102T/DB/FLYB230V,598
                                                                                                    NXP SSL2102T/DB/FLYB230V,598
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoSSL2102T/DB/FLYB230V,598
                                                                                                    Newark Part No.72R6456
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoSSL2102T/DB/FLYB230V,598
                                                                                                    Newark Part No.72R6456
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device TopologyFlyback
                                                                                                    No. of Outputs1Outputs
                                                                                                    Output Current1.05A
                                                                                                    Output Voltage23V
                                                                                                    Input Voltage Min8.5V
                                                                                                    Input Voltage Max40V
                                                                                                    Dimming Control TypePWM
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Driver Case StyleSOP
                                                                                                    Switching Frequency200kHz

                                                                                                    Technical Specifications

                                                                                                    Device Topology

                                                                                                    Flyback

                                                                                                    Output Current

                                                                                                    1.05A

                                                                                                    Input Voltage Min

                                                                                                    8.5V

                                                                                                    Dimming Control Type

                                                                                                    PWM

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Driver Case Style

                                                                                                    SOP

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Output Voltage

                                                                                                    23V

                                                                                                    Input Voltage Max

                                                                                                    40V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Switching Frequency

                                                                                                    200kHz

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product