| Quantity | Price |
|---|---|
| 1+ | $98.000 |
Product Information
Product Overview
Reference design kit for a high efficiency (≥81%), high power factor (<gt/>0.9) TRIAC dimmable 7 WTYP LED driver using LinkSwitch®-PH LNK403EG. It includes features such as output open circuit / output short-circuit protected with auto-recovery, line input overvoltage shutdown extends voltage withstand during line faults, auto-recovering thermal shutdown with large hysteresis protects both components and printed circuit board. This high power-factor corrected dimmable LED driver designed to drive 21V at 0.33A from an input voltage range of 90VAC to 265VAC. The LED driver utilizes the LNK403EG from Power Integrations. LinkSwitch-PH ICs allow the implementation of cost effective and low component count LED drivers which both meet power factor and harmonics limits but also offer enhanced end user experience. This includes ultra-wide dimming range, flicker free operation (even with low cost with AC line TRIAC dimmers) and fast, clean turn on.
- 90VAC to 265VAC input/21 VTYP, 0.33A output
- Superior performance and end user experience, no damage during brown-out or brown-in conditions
- TRIAC dimmer compatible (including low cost leading edge type), no output flicker
- Clean monotonic start-up, no output blinking, fast start-up (<lt/>100ms), no perceptible delay
- Consistent dimming performance unit to unit
- Highly energy efficient, ≥81% at 115VAC, ≥82% at 230VAC
- Low cost, low component count and small printed circuit board footprint solution
- No current sensing required, frequency jitter for smaller, lower cost EMI filter components
- Integrated protection and reliability features
- Meets IEC 61000-4-5 ringwave, IEC 61000-3-2 Class C harmonics and EN55015 B conducted EMI
Technical Specifications
Flyback
330mA
90VAC
LNK403EG
Eval Board LNK403EG
No SVHC (21-Jan-2025)
1Outputs
21V
265VAC
Triac
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate