2. Development Boards, Evaluation Tools
                                                                                                  3. Lighting & LED Development Kits
                                                                                                  Print Page

                                                                                                  TLE4241SYSSHIELDTOBO1

                                                                                                  SHIELD BOARD, LINEAR, 16V, 0.0325A ROHS COMPLIANT: YES

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON TLE4241SYSSHIELDTOBO1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTLE4241SYSSHIELDTOBO1
                                                                                                  Newark Part No.02AM9900
                                                                                                  Your Part Number
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$142.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $142.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTLE4241SYSSHIELDTOBO1
                                                                                                  Newark Part No.02AM9900
                                                                                                  Device TopologyLinear
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Current32.5mA
                                                                                                  Output Voltage16V
                                                                                                  Input Voltage Min8V
                                                                                                  Input Voltage Max40V
                                                                                                  Core ChipTLE4241GM
                                                                                                  Dimming Control TypePWM
                                                                                                  Kit ContentsArduino and Evaluation Board Shield TLE4241GM
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Device Topology

                                                                                                  Linear

                                                                                                  Output Current

                                                                                                  32.5mA

                                                                                                  Input Voltage Min

                                                                                                  8V

                                                                                                  Core Chip

                                                                                                  TLE4241GM

                                                                                                  Kit Contents

                                                                                                  Arduino and Evaluation Board Shield TLE4241GM

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage

                                                                                                  16V

                                                                                                  Input Voltage Max

                                                                                                  40V

                                                                                                  Dimming Control Type

                                                                                                  PWM

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.