Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.980 |
Price for:Each
Minimum: 1
Multiple: 1
$117.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1160A
Newark Part No.22AM1324
Device TopologyBoost, Buck, Buck-Boost
No. of Outputs1Outputs
Output Current2.3A
Output Voltage45V
Input Voltage Min3V
Input Voltage Max30V
Core ChipLT3518EUF#PBF
Dimming Control TypeAnalogue, PWM
Kit ContentsDemonstration Board LT3518EUF#PBF
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Boost, Buck, Buck-Boost
Output Current
2.3A
Input Voltage Min
3V
Core Chip
LT3518EUF#PBF
Kit Contents
Demonstration Board LT3518EUF#PBF
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
45V
Input Voltage Max
30V
Dimming Control Type
Analogue, PWM
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate