Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LT8374-AZ
Newark Part No.72AK1823
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $217.620 |
Price for:Each
Minimum: 1
Multiple: 1
$217.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LT8374-AZ
Newark Part No.72AK1823
Technical Datasheet
Device TopologySynchronous Buck
No. of Outputs1Outputs
Output Current1.2A
Output Voltage59V
Input Voltage Min6.5V
Input Voltage Max60V
Core ChipLT8374
Dimming Control TypePWM
Kit ContentsEvaluation Board LT8374
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Device Topology
Synchronous Buck
Output Current
1.2A
Input Voltage Min
6.5V
Core Chip
LT8374
Kit Contents
Evaluation Board LT8374
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1Outputs
Output Voltage
59V
Input Voltage Max
60V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate