Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoKIT10XS3412EVBECopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.40P4638
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.140 |
Price for:Each
Minimum: 1
Multiple: 1
$115.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKIT10XS3412EVBECopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.40P4638
Device Topology-
No. of Outputs4Outputs
Output Current-
Output Voltage-
Input Voltage Min6V
Input Voltage Max20V
Core ChipMC10XS3412
Dimming Control TypePWM
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
KIT10XS3412EVBE is a MC10XS3412 quad high side switch evaluation kit. It supports the MC10XS3412 family of devices for low-voltage automotive lighting applications. It enables programming, control, and diagnostics using a 16-bit SPI interface and satisfies electromagnetic compatibility (EMC) requirements via output with selectable slew-rate. The kit offers an internal PWM modulated clock signal, instead of an external clock.
- Four protected high side switches
- Operating voltage range of 6V to 20V with sleep current <lt/> 5.0μA, extended mode from 4V to 28V
- 8MHz 16bit 3.3V and 5V SPI control and status reporting with daisy chain capability
- PWM module using external clock
- Smart over current shutdown, severe short circuit, over temperature protections
- Output OFF or ON open load detection compliant to bulbs
Contents
KIT10XS3412EVBE hardware, Quick reference guide.
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
6V
Core Chip
MC10XS3412
Kit Contents
Evaluation Board MC10XS3412, Quick Reference Guide
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
4Outputs
Output Voltage
-
Input Voltage Max
20V
Dimming Control Type
PWM
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate