Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV7691GEVKCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70Y5646
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $202.120 |
Price for:Each
Minimum: 1
Multiple: 1
$202.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7691GEVKCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70Y5646
Technical Datasheet
Device Topology-
No. of Outputs-
Output Current220mA
Output Voltage60V
Input Voltage Min7V
Input Voltage Max16V
Core ChipNCV7691
Dimming Control TypePWM
Kit ContentsEval Board NCV7691
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Device Topology
-
Output Current
220mA
Input Voltage Min
7V
Core Chip
NCV7691
Kit Contents
Eval Board NCV7691
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
-
Output Voltage
60V
Input Voltage Max
16V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate