2. Development Boards, Evaluation Tools
                                                                                                    3. Lighting & LED Development Kits
                                                                                                    Print Page

                                                                                                    ADM01002

                                                                                                    DEMO BOARD, SEPIC LED DRIVER

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ADM01002
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoADM01002
                                                                                                    Newark Part No.51AH8105
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 49 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$81.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 2
                                                                                                    Multiple: 1
                                                                                                    $162.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoADM01002
                                                                                                    Newark Part No.51AH8105
                                                                                                    Device TopologyBoost, Buck, SEPIC
                                                                                                    No. of Outputs1Outputs
                                                                                                    Output Current200mA
                                                                                                    Output Voltage-
                                                                                                    Input Voltage Min-
                                                                                                    Input Voltage Max-
                                                                                                    Core ChipMCP1633
                                                                                                    Dimming Control TypePWM
                                                                                                    Kit ContentsSEPIC LED Driver Demo Board MCP1633
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    • MCP1633 SEPIC LED driver demo board
                                                                                                    • Step-up/step-down, switch-mode, DC/DC converter used for LED driver applications
                                                                                                    • Compact size with high output power
                                                                                                    • Sustain voltage stresses typically found in automotive products: 42V in for 180ms
                                                                                                    • High efficiency over entire operating input and output voltage ranges: typ 85%
                                                                                                    • Typical output current 200mA, can be adjusted via hardware
                                                                                                    • Factory-programmed source code provider.
                                                                                                    • Additional application functions can be implemented in the firmware

                                                                                                    Technical Specifications

                                                                                                    Device Topology

                                                                                                    Boost, Buck, SEPIC

                                                                                                    Output Current

                                                                                                    200mA

                                                                                                    Input Voltage Min

                                                                                                    -

                                                                                                    Core Chip

                                                                                                    MCP1633

                                                                                                    Kit Contents

                                                                                                    SEPIC LED Driver Demo Board MCP1633

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Output Voltage

                                                                                                    -

                                                                                                    Input Voltage Max

                                                                                                    -

                                                                                                    Dimming Control Type

                                                                                                    PWM

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product