ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Lighting & LED Development Kits
                                                                                                    Print Page

                                                                                                    NCP3066SCBSTGEVB

                                                                                                    Evaluation Board, Switching Regulator for LED's with On/Off Function, 1.5A, 1 Output, NCP3066

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI NCP3066SCBSTGEVB
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNCP3066SCBSTGEVB
                                                                                                    Newark Part No.73R4663
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNCP3066SCBSTGEVB
                                                                                                    Newark Part No.73R4663
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device TopologyBoost, Buck, Inverting
                                                                                                    No. of Outputs1Outputs
                                                                                                    Output Current350mA
                                                                                                    Output Voltage16V
                                                                                                    Input Voltage Min3V
                                                                                                    Input Voltage Max40V
                                                                                                    Core ChipNCP3066
                                                                                                    Dimming Control TypePWM
                                                                                                    Kit ContentsEval Board NCP3066
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The NCP3066SCBSTGEVB is a SOIC8 boost regulator evaluation board for evaluating NCP3066 monolithic buck/boost/inverting switching regulator IC. The NCP3066 is designed to deliver constant current for powering high brightness LEDs. This IC can be configured in step down (buck) and step up (boost) and voltage inverting topologies with a minimum number of external components. The NCP3066 has a very low feedback voltage of 235mV which is used to regulate the average current of the LED string. In addition, the NCP3066 has a wide input voltage up to 40V to allow it to operate from 12Vac or 12Vdc supply, commonly used for lighting applications as well as unregulated supplies such as rechargeable batteries. The ON/OFF function allows turn the device to low consumption mode or regulate the brightness of LEDs.

                                                                                                    • Integrated 1.5A switch
                                                                                                    • Logic level shutdown capability
                                                                                                    • Cycle by cycle current limiting
                                                                                                    • No control loop compensation required
                                                                                                    • Frequency of operation adjustable up to 250KHz
                                                                                                    • Analog and digital PWM dimming capability
                                                                                                    • Internal thermal shutdown with hysteresis
                                                                                                    • Optimization of efficiency and size
                                                                                                    • Easy design in
                                                                                                    • Enhanced protection features

                                                                                                    Applications

                                                                                                    LED Lighting, Automotive, Power Management

                                                                                                    Technical Specifications

                                                                                                    Device Topology

                                                                                                    Boost, Buck, Inverting

                                                                                                    Output Current

                                                                                                    350mA

                                                                                                    Input Voltage Min

                                                                                                    3V

                                                                                                    Core Chip

                                                                                                    NCP3066

                                                                                                    Kit Contents

                                                                                                    Eval Board NCP3066

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Output Voltage

                                                                                                    16V

                                                                                                    Input Voltage Max

                                                                                                    40V

                                                                                                    Dimming Control Type

                                                                                                    PWM

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product