Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVQ3359-LE-00ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.30AM0285
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.180 |
Price for:Each
Minimum: 1
Multiple: 1
$86.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVQ3359-LE-00ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.30AM0285
Device TopologyBoost (Step Up)
No. of Outputs4Outputs
Output Current150mA
Output Voltage5V
Input Voltage Min3.5V
Input Voltage Max40V
Core ChipMPQ3359-AEC1
Dimming Control TypePWM
Kit ContentsEvaluation Board MPQ3359-AEC1
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Device Topology
Boost (Step Up)
Output Current
150mA
Input Voltage Min
3.5V
Core Chip
MPQ3359-AEC1
Kit Contents
Evaluation Board MPQ3359-AEC1
SVHC
No SVHC (19-Jan-2021)
No. of Outputs
4Outputs
Output Voltage
5V
Input Voltage Max
40V
Dimming Control Type
PWM
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate