Need more?
| Quantity | Price |
|---|---|
| 1+ | $89.230 |
| 5+ | $87.450 |
| 10+ | $85.660 |
| 25+ | $83.880 |
| 50+ | $82.090 |
| 100+ | $80.310 |
Product Information
Product Overview
DC1511A-A is a LTM8042EV 1A, 350mA µModule LED driver demonstration board. The demonstration circuits are assembled as boost topologies, accepting an input voltage from 3V to 30V and supporting an output up to 32V. The default switching frequency is 600KHz but can be adjusted by changing the value of RT. DC1511A is easily configured to support other features including PWM dimming, analog dimming, buck-boost mode and buck mode (step-down). DC1511A includes a P-channel MOSFET that is necessary for PWM dimming.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, Buck, Buck-Boost
1A
3V
LTM8042EV
Demonstration Board LTM8042EV
No SVHC (04-Feb-2026)
1Outputs
36V
30V
Analogue, PWM
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate