Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2339ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK0797
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $241.000 |
Price for:Each
Minimum: 1
Multiple: 1
$241.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2339ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK0797
Technical Datasheet
Device TopologySynchronous Buck
No. of Outputs3Outputs
Output Current20A
Output Voltage6.05V
Input Voltage Min5.5V
Input Voltage Max36V
Core ChipLT3744EUHE#PBF
Dimming Control TypePWM
Kit ContentsDemonstration Board LT3744EUHE#PBF
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Demonstration circuit 2339A is a high current synchronous step-down LED driver featuring the LT®3744. The unique drive stage used on the LT3744 allows the anodes of three LEDs to be connected together for better heat sinking. This connection will work in both the step-down configuration and the inverting buck-boost configuration.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Synchronous Buck
Output Current
20A
Input Voltage Min
5.5V
Core Chip
LT3744EUHE#PBF
Kit Contents
Demonstration Board LT3744EUHE#PBF
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
3Outputs
Output Voltage
6.05V
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate