Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVALISSI20R03HTOBO1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.03AM7858
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $168.310 |
Price for:Each
Minimum: 1
Multiple: 1
$168.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALISSI20R03HTOBO1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.03AM7858
Kit Application TypeIsolator
Application Sub TypeCoreless Transformer Advanced Solid State Isolator
Silicon ManufacturerInfineon
Silicon Core NumberiSSI20R03H
Product Range-
Kit ContentsEvaluation Board iSSI20R03H
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALISSI20R03HTOBO1 is an evaluation board for evaluating the product features of Infineon’s SSI solid-state isolator, iSSI20R03H in an application circuit. This board is best suited for testing the switching performance of Infineon SSI and OptiMOS™ with a resistive load. It requires additional considerations about thermal and power balance for continuous operation. The control interface can be connected to a pulse generator, a microcontroller, or other digital circuits with an appropriate driving capability of at least 25mA.
- Evaluation board with iSSI20R03H and 2 OptiMOS™ ISC035N10NM5LF MOSFETs in AC switch configuration
- Ultra-fast overcurrent detection that is triggered at the typical peak current of 20A
- Over-temperature protection with PTC resistor
- Standard turn on
- Fast turn-off after overcurrent and over-temperature protection
Technical Specifications
Kit Application Type
Isolator
Silicon Manufacturer
Infineon
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Coreless Transformer Advanced Solid State Isolator
Silicon Core Number
iSSI20R03H
Kit Contents
Evaluation Board iSSI20R03H
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate