| Quantity | Price |
|---|---|
| 1+ | $73.250 |
Product Information
Product Overview
CP2110EK is a CP2110 HID USB to UART bridge evaluation kit that allows a complete evaluation and customization of the CP2110 HID USB to UART bridge, including all GPIO functions, flow control, RS-485 transceiver control and transmit and receive LEDs. A USB cable, a serial cable, Windows®, and Mac® application examples and full documentation are included. The CP2110 software package provides documentation, programming examples and customization utilities for the CP2110/4 families. The CP2110/4 HID USB-to-UART interface library provides a simple API to configure and operate CP2110 devices. The library provides an interface abstraction so that users can develop their application without writing any USB HID code.
Contents
CP2110 evaluation board, USB cable, RS232 serial cable, DVD, Quick start guide.
Technical Specifications
Interface
Silicon Laboratories
-
To Be Advised
USB to UART Bridge
CP2110
Eval Board CP2110, RS232 Serial Cable, USB Cable, DVD, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate