Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADIN1200FMCZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1186
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $243.780 |
Price for:Each
Minimum: 1
Multiple: 1
$243.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADIN1200FMCZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1186
Technical Datasheet
Kit Application TypeCommunication & Networking
Application Sub TypeEthernet PHY
Silicon ManufacturerAnalog Devices
Silicon Core NumberADIN1200
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADIN1200FMCZ is an evaluation board for ADIN1200 robust, industrial, low power, 10Mbps and 100Mbps Ethernet PHY. It is powered by a single, external, 5V supply rail that can be supplied either via the EXT_5V connector or via the P4 plug. All chip supplies are regulated from the 5V rail providing supply rails required for AVDD_3P3 and VDDIO.
- FMC connector for MII interface, MDIO signals and status signals
- Accessible, surface-mount configuration resistors and dial switches
- Operates from a single, external, 5V supply
Contents
2 EVAL-ADIN1200FMCZ evaluation boards, 2 MDIO interface dongles.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Communication & Networking
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Ethernet PHY
Silicon Core Number
ADIN1200
Kit Contents
Evaluation Board ADIN1200, 2x MDIO Interface Dongles
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate