Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX13053AESHLD#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AC6055
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $152.920 |
| 5+ | $149.860 |
| 10+ | $146.800 |
| 25+ | $143.740 |
| 50+ | $140.690 |
| 100+ | $137.630 |
Price for:Each
Minimum: 1
Multiple: 1
$152.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX13053AESHLD#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AC6055
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeCAN Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX13053AEASA+
Product Range-
Kit ContentsShield Demo Board MAX13053AEASA+
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX13053AESHLD# is a MAX13053A shield that is fully assembled and tested PCB that demonstrates the functionality of the MAX13053A fault-protected with extended common mode input range and ±25KV ESD Human Body Model (HBM) controller area network (CAN) transceiver. The shield features a digital isolator, used as a level translator (between the controller and the transceiver) and operates from a range of 1.71V to 5.5V supply.
- Integrated protection increases robustness: ±65V fault tolerant CANH and CANL
- ±25kV ESD HBM (Human Body Model) and ±25V Extended Common Mode Input Range (CMR)
- Transmitter dominant timeout prevents CAN Bus lockup, short-circuit protection and thermal shutdown
- Family provides flexible design options: silent mode enables/disables transmitter
- 1.62V to 5.5V logic-supply (VL) range
- High-speed operation of up to 2Mbps
- Operating temperature range of -40°C to +125°C in 8-pin SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
CAN Transceiver
Silicon Core Number
MAX13053AEASA+
Kit Contents
Shield Demo Board MAX13053AEASA+
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate